TE Connectivity 1-1718644-1 MCON Socket Housing Cable 3 Pins

Image Representative of Range

TE Connectivity 1-1718644-1 MCON Socket Housing Cable 3 Pins

MPN
1-1718644-1
EAN-13
2050003039536
Order Code
07-3452
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 04/09/2026

TE Connectivity's 1-1718644-1 is a 3-position female sealed automotive connector designed for secure and reliable connections.

This connector features MCP 1.2 contacts, ensuring efficient performance in demanding environments.

It is typically used in automotive applications requiring moisture protection and robust connectivity.

The sealed design provides enhanced durability for use in harsh conditions.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.2mm
Connector contact surface Tin plated
Connector System wire-to-board
Contact Type Female Socket
Dimensions (L x W x H) 14.8 x 26.5 x 19 mm
ELV Compliant
Height 19mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 14.8mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mount Free Hanging, Cable
Nominal Voltage 12V DC
Orientation Straight
Package Quantity 2000
Packaging Box
Pin shape Rectangular
Pins per row 3
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot