TE Connectivity 1-1718644-1 Automotive Connector 3P MCP1.2 Female Sealed

MPN
1-1718644-1
Order Code
14-1737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 46,000 in stock

TE Connectivity's 1-1718644-1 is a 3-position female sealed automotive connector designed for secure and reliable connections.

This connector features MCP 1.2 contacts, ensuring efficient performance in demanding environments.

It is typically used in automotive applications requiring moisture protection and robust connectivity.

The sealed design provides enhanced durability for use in harsh conditions.


Type Automotive Connector Housing
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 0.583inch
Housing Color Black
Hybrid Connector No
Insulation Material Polyamide
Length 19
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2000
Packaging Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch

Reviews

Be the first to submit a review

Trustpilot