TE Connectivity 1-1718643-1 MCON 1.2 Socket Housing 2 Pins

Image Representative of Range

TE Connectivity 1-1718643-1 MCON 1.2 Socket Housing 2 Pins

MPN
1-1718643-1
EAN-13
2050003039895
Order Code
07-3451
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 04/09/2026

TE Connectivity's 1-1718643-1 is a two-position female sealed automotive connector.

It is designed for reliable performance in harsh environments with a robust sealed housing.

The connector ensures secure electrical connections, ideal for automotive applications.

Its compact design makes it suitable for use in confined spaces, such as vehicle harness systems.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.2mm
Connector contact surface Tin plated
Connector System wire-to-board
Contact Type Female Socket
Dimensions (L x W x H) 14.8 x 26.5 x 15 mm
ELV Compliant
Height 15mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 14.8mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2000
Packaging Bulk
Pin shape Rectangular
Pins per row 2
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot