TE Connectivity's 1-1718643-1 is a two-position female sealed automotive connector.
It is designed for reliable performance in harsh environments with a robust sealed housing.
The connector ensures secure electrical connections, ideal for automotive applications.
Its compact design makes it suitable for use in confined spaces, such as vehicle harness systems.
| Type |
Automotive Connector Housing |
| Number of Contacts |
2 |
| Gender |
Female |
| Number of Rows |
1 |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector System |
Wire-to-Wire |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Height |
0.583inch |
| Housing Color |
Black |
| Hybrid Connector |
No |
| Length |
15mm |
| Material |
Polyamide |
| Mating Tab Width |
0.047inch |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Bulk |
| Pitch |
0.157inch |
| Polarized |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
MCON |
| Serviceable |
Yes |
| Termination |
Crimp |
| Width |
1.043inch |