TE Connectivity 1-1718485-4 Connector Carrier Insert Female 36Pos Unshrouded

MPN
1-1718485-4
Order Code
14-0802
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1,978 in stock, despatched in 5 working days

The TE Connectivity 1-1718485-4 is a connector carrier insert featuring a female 36-position configuration.

It is unshrouded, providing easy access for efficient connectivity.

This component is typically used in data and signal applications.

It is ideal for professional electronic and communication equipment.


Type Automotive Connector Housing
Number of Contacts 36
Gender Female
Colour Blue
Material PBT
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Package Quantity 900
Packaging Box
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot