TE Connectivity 1-1718485-2 Carrier Inserts 36 Positions Female Unshrouded

MPN
1-1718485-2
Order Code
14-0892
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
70+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 2,204 in stock

TE Connectivity 1-1718485-2 is a 36-position female unshrouded carrier insert.

It features reliable connectivity with robust contact performance.

This component is typically used in telecommunications and industrial equipment.

Its design allows for efficient and secure connections in high-density applications.


Type Automotive Connector Housing
Number of Positions 36
Colour Violet
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 900
Packaging Box
Radiation Hardening No
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot