TE Connectivity 1-1718484-1 MCP Automotive Conn Housing Female Unshrouded 25Wa

MPN
1-1718484-1
Order Code
14-1053
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1718484-1 is a female unshrouded automotive connector housing designed for secure and reliable connections.

It features a 25-way configuration, ideal for complex wiring systems.

This connector housing is commonly used in automotive applications to ensure efficient electrical performance.

Its robust construction supports durability in harsh automotive environments.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Colour Black
Connector System Wire-to-Device
Flammability Rating UL94 HB
Height 24.3mm
Hybrid Connector Yes
Length 42.3mm
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Number of Positions 25
Package Quantity 900
Packaging Box
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.165inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot