TE Connectivity 1-1718346-3 Socket Housing 3POS MQS Rec Cod A Automotive

Image Representative of Range

TE Connectivity 1-1718346-3 Socket Housing 3POS MQS Rec Cod A Automotive

MPN
1-1718346-3
EAN-13
2050008233076
Order Code
07-3447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.227
50+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TE Connectivity's socket housing cable 1-1718346-3 is designed for secure and reliable electrical connections. This particular component does not directly relate to a pushbutton or switch, but serves primarily as part of electrical housing suitable for various applications. It is used in automotive and industrial applications, providing durable housing for wire-to-board connections.
Type Socket housing cable
Number of Contacts 3
Gender RCP
Body Orientation Straight
Mounting Cable Mount
Packaging Type Box
Terminal Pitch (mm) 2.54
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot