TE Connectivity 1-1718346-1 MQS Socket Female Unshrouded 3 Positions Automotive

MPN
1-1718346-1
Order Code
15-8918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 26,990 in stock

The TE Connectivity 1-1718346-1 is a compact MQS socket female connector featuring three unshrouded positions for automotive applications.

Its design ensures secure and reliable connections within vehicle systems.

This component is ideal for use in robust automotive environments where durability is essential.

Precision engineering of the product ensures consistent performance in electrical systems.


Type Automotive Connector Housing
Gender Female
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 0.244inch
Housing colour Black
Hybrid Connector No
Length 11mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 12000
Packaging Box
Pitch 2.54
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.657inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot