TE Connectivity 1-1718324-1 is a female shrouded connector with 62 positions.
It features a pitch of 1.5/2.8 mm, ensuring reliable electrical connections.
This connector is typically used in automotive and industrial applications.
Its robust design provides secure mating and durability under various conditions.
| Pitch |
0.157inchmm |
| No. of Rows |
4 |
| No. of Ways |
62 |
| Body Material |
PBT |
| Case Material |
PBT GF |
| Circuit Application |
Signal |
| Code |
A |
| Color |
Black |
| Connector contact surface |
Tin plated |
| Connector System |
automotive |
| Connector Type |
Plug, right angle |
| Contact Type |
Tab |
| Depth |
70.7mm |
| Dim |
(L x W x H) 45.8 x 113.25 x 70.7 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Flammability Rating |
UL94 HB |
| Gender |
Male |
| Height |
70.7mm |
| Housing Color |
Black |
| Hybrid Connector |
Yes |
| Industrial packaging |
No |
| Insulation Material |
PBT GF |
| IP Rating |
IP67 |
| Length |
45.8mm |
| Mating Tab Width |
0.11inch |
| Maximum Operating Temperature |
248°C |
| Maximum Temperature |
+120°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
MCP |
| Mount |
Free Hanging, Cable |
| Nominal Current |
25A |
| Nominal current - rounded value |
25A |
| Nominal Voltage |
36V DC |
| Number of Contacts |
62 |
| Number of Positions |
62 |
| Number of Rows |
3 |
| Orientation |
Straight |
| Package Quantity |
80 |
| Packaging |
Box |
| Pin shape |
Rectangular |
| Polarized |
Yes |
| RoHS Compliant |
Yes |
| Row Spacing |
0.217inch |
| Sealable |
Yes (With) |
| Series |
MCP |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |
| Type |
Pin housing PCB |
| Voltage Rating |
36V |
| Width |
113.25mm |