TE Connectivity 1-171825-2 is a vertical male unshrouded post header assembly.
It features 2.54 mm pitch with a through-hole termination for secure and reliable connections.
This component is commonly used in printed circuit boards for various electronic applications.
Its robust design suits it for both commercial and industrial environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
12 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
UL |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Color |
Natural, Beige |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.409 |
| Connector Length |
1.181 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3.5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Mating Length |
7.5mm |
| Contact Plating |
Copper, Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Current Rating |
3.5a |
| DC Rated Voltage |
350v |
| Depth |
4.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Partially Shrouded |
| Height |
0.409inch |
| Housing Color |
Natural |
| Housing Material |
6/6 Nylon |
| Insulation Color |
Natural |
| Insulation Material |
Polyamide |
| Length |
1.181inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
350.25kV |
| Maximum Operating Temperature |
95°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
250 |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
250 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
.8 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Pin Diameter |
0.64mm |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
0.142inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.142 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
350v |
| Voltage Rating (AC) |
250v |
| Width |
30mm |