The TE Connectivity 1-1705950-1 is an unshrouded connector featuring 6 male contacts.
It is designed for reliable electrical connections in a compact form.
Typical applications include use in electronic devices and circuit boards.
The robust construction ensures durability and consistent performance.
| Type |
Accessories |
| Gender |
Plug |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Body Plating |
Tin |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.45300000000000001 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
18.1mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PBT |
| Keyed |
No |
| Length |
13.2mm |
| Material |
Polyester |
| Mating Alignment |
Without |
| Mating Cycles |
750 |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Number of Positions |
6 |
| Number of Positions Loaded |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
240 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
240 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
0.063 |
| Pitch |
2.54 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
0.122inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
150v |
| Width |
11.5mm |