TE Connectivity 1-1703843-1 Heavy Duty Sealed Female Shrouded Connector

MPN
1-1703843-1
Order Code
14-1156
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1703843-1 is a robust female shrouded connector designed for heavy-duty applications.

It features a sealed construction that provides protection against dust and moisture.

The connector is ideal for use in automotive and industrial environments where reliability and durability are crucial.

Its design ensures secure and stable connections in harsh operating conditions.


Type Automotive Connector
Colour Black
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 37.5mm
Mount Panel
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Packaging Bulk
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot