TE Connectivity 1-1703843-1 HDSCS Socket Housing 3 Pins PCB MCP

MPN
1-1703843-1
EAN-13
2050002961661
Order Code
07-3443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TE Connectivity's 1-1703843-1 is a robust female shrouded connector designed for heavy-duty applications.

It features a sealed construction that provides protection against dust and moisture.

The connector is ideal for use in automotive and industrial environments where reliability and durability are crucial.

Its design ensures secure and stable connections in harsh operating conditions.


Type Socket housing PCB
Number of Contacts 3
Gender Male
Number of Rows 1
AWG (min.) 17
AWG max. 17
Case Material Thermoplastic material
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.5mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 29.8 x 47.05 x 37.5 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 37.5mm
Housing Color Black
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 29.8mm
max. cross section 1mm²
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel
No. of Ways 3
Nominal Voltage 42V DC
Orientation Straight
Packaging Bulk
Pin shape Rectangular
Pins per row 3
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series HDSCS, MCP
Termination Crimp
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot