TE Connectivity 1-1703841-1 HDSCS Socket Housing 2-Pin PCB MCP

Image Representative of Range

TE Connectivity 1-1703841-1 HDSCS Socket Housing 2-Pin PCB MCP

MPN
1-1703841-1
EAN-13
2050002961029
Order Code
07-3442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The TE Connectivity socket housing PCB HDSCS MCP, part number 1-1703841-1, is a high-quality component designed for reliable electrical connections. This socket housing features a total of 2 pins and is often used in automotive and industrial applications for connecting circuit boards. Manufactured by TE Connectivity, it ensures secure and steady connections, enhancing overall system performance.
Pitch 6mm
No. of Rows 1
No. of Ways 2
AWG (min.) 12
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 29.8 x 48.1 x 37.5 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 37.5mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 29.8mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel
Nominal Voltage 42V DC
Number of Positions 2
Number of Rows 1
Package Quantity 450
Packaging Box
Pin shape Rectangular
Pins per row 2
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot