TE Connectivity 1-1703839-1 Automotive Conn 2POS Male Unshrouded TAB 2.8x0.8

MPN
1-1703839-1
Order Code
14-0859
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
100+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 255 in stock

The TE Connectivity 1-1703839-1 is a 2-position male unshrouded tab connector measuring 2.8x0.8 mm.

It features an unsealed design suitable for low exposure environments.

Typical applications include automotive electrical systems requiring reliable connections.

This connector provides a secure interface for wire-to-wire connections in vehicles.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 0.748inch
Hybrid Connector No
Length 1.0866inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 600
Packaging Box
Pitch 6mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief Add By Accessory
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot