TE Connectivity 1-1703820-1 HDSCS Socket Housing 6 Pins PCB 1 pc

Image Representative of Range

TE Connectivity 1-1703820-1 HDSCS Socket Housing 6 Pins PCB 1 pc

MPN
1-1703820-1
EAN-13
2050002961807
Order Code
07-3441
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.91
50+ £1.88
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TE Connectivity's 1-1703820-1 is a female unshrouded connector with six positions.

It features tab dimensions of 1.6mm by 0.6mm, designed for reliable electrical connections.

This connector is typically used in electrical panels and automotive applications.

Its compact design and robust construction ensure durability in various environments.


Pitch 0.157inchmm
No. of Rows 2
No. of Ways 6
AWG (min.) 16
AWG max. 16
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.5mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 37.5 x 47.05 x 39.8 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 39.8mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 37.5mm
Mating Tab Width 0.063inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Positions 6
Number of Rows 2
Orientation Straight
Package Quantity 128
Packaging Carton
Pin shape Rectangular
Pins per row 3
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot