TE Connectivity 1-1703820-1 Connector Female Unshrouded 6POS TAB 1.6X0.6

Order Code:

14-1106

Brand: TE Connectivity MPN: 1-1703820-1
Qty Unit Price (Ex VAT)
100+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/04/2026

TE Connectivity's 1-1703820-1 is a female unshrouded connector with six positions.

It features tab dimensions of 1.6mm by 0.6mm, designed for reliable electrical connections.

This connector is typically used in electrical panels and automotive applications.

Its compact design and robust construction ensure durability in various environments.


Type Automotive Connector Housing
Pitch 0.157inchmm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 1.5669inch
Housing Colour Black
Hybrid Connector No
Length 1.4764inch
Mating Tab Width 0.063inch
Max Operating Temperature 140°C
Min Operating Temperature -40°C
Mount Panel, Cable
Number of Positions 6
Orientation Straight
Package Quantity 128
Packaging Carton
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot