TE Connectivity 1-1703818-1 HDSCS Socket Housing PCB 4 Pins

Image Representative of Range

TE Connectivity 1-1703818-1 HDSCS Socket Housing PCB 4 Pins

MPN
1-1703818-1
EAN-13
2050002962224
Order Code
07-3440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £2.50
10+ £2.27
100+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TE Connectivity's 1-1703818-1 is a female shrouded connector with 4 positions, featuring a tab size of 2.8x0.8 mm.

It is designed for secure and reliable signal transmission.

The connector is commonly used in automotive and industrial applications.

Its sturdy construction ensures durability and long service life.


Pitch 6mm
No. of Rows 2
No. of Ways 4
AWG (min.) 12
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Depth 48.1mm
Dim (L x W x H) 27 x 47.1 x 29.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 29.1mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Orientation Straight
Package Quantity 380
Packaging Carton
Pin shape Rectangular
Pins per row 2
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.254inch
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.1mm

Reviews

Be the first to submit a review

Trustpilot