TE Connectivity 1-1703818-1 Connector Female Shrouded 4POS TAB 2.8X0.8

MPN
1-1703818-1
Order Code
14-1535
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,330 in stock

TE Connectivity's 1-1703818-1 is a female shrouded connector with 4 positions, featuring a tab size of 2.8x0.8 mm.

It is designed for secure and reliable signal transmission.

The connector is commonly used in automotive and industrial applications.

Its sturdy construction ensures durability and long service life.


Type Automotive Connector Housing
Pitch 6mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 48.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 27mm
Housing colour Black
Hybrid Connector No
Length 1.1456inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Panel, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 380
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.254inch
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot