TE Connectivity 1-1703773-1 Automotive Connector Female Unshrouded 6Pos

MPN
1-1703773-1
Order Code
14-1108
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
80+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 2,694 in stock

The TE Connectivity 1-1703773-1 is an automotive connector with a female unshrouded design featuring six positions.

It provides reliable electrical connections in automotive applications.

The connector is known for its durability and adaptability in harsh environments.

Typically, it is used in vehicle wiring systems and electronic modules.


Type Automotive Connector Housing
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 27mm
Housing Color Black
Hybrid Connector No
Length 1.1456inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Panel, Cable
Orientation Straight
Package Quantity 380
Packaging Box
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.5mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1.854inch

Reviews

Be the first to submit a review

Trustpilot