TE Connectivity 1-1703648-1 Automotive Connector 7POS Male Unshrouded

MPN
1-1703648-1
Order Code
14-1775
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
150+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 87,562 in stock

The TE Connectivity 1-1703648-1 is an automotive connector with seven unshrouded male positions.

It is designed to provide reliable electrical connections in vehicle systems.

Its robust construction suits harsh automotive environments.

This connector is typically used in automotive wiring harnesses and control units.


Type Automotive Connector
Number of Contacts 7
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 27mm
Housing Color Black
Hybrid Connector Yes
Length 32.6mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Panel, Cable
Orientation Straight
Package Quantity 320
Packaging Carton
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6.5mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot