TE Connectivity 1-1703639-1 HDSCS Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1703639-1 HDSCS Socket Housing 12 Pins 1 pc

MPN
1-1703639-1
EAN-13
2050002962583
Order Code
07-3436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £4.54
10+ £4.18
100+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The TE Connectivity 1-1703639-1 is an AMP MCP1.5K female unshrouded connector with 12 positions.

It is designed for robust and reliable electrical connections in automotive and industrial applications.

This connector is suitable for use in harsh environments due to its sturdy construction.

Typical applications include vehicle wiring systems and machinery control panels.


Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 1.5mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 25.7mm
Dimensions (L x W x H) 25.7 x 54.1 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.059inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 300
Packaging Box
Pin shape Rectangular
Pins per row 6
Pitch 0.157inch
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 54.1mm
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot