TE Connectivity 1-1703639-1 AMP MCP1.5K Female Unshrouded Connector 12POS

MPN
1-1703639-1
Order Code
14-1521
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,652 in stock

The TE Connectivity 1-1703639-1 is an AMP MCP1.5K female unshrouded connector with 12 positions.

It is designed for robust and reliable electrical connections in automotive and industrial applications.

This connector is suitable for use in harsh environments due to its sturdy construction.

Typical applications include vehicle wiring systems and machinery control panels.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 25.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 1.23inch
Housing colour Black
Hybrid Connector No
Length 2.13inch
Mating Tab Width 0.059inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 300
Packaging Box
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 25.7mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot