TE Connectivity 1-1703498-1 MCON Auto Connector Housing Plug 2 Way Male

MPN
1-1703498-1
Order Code
15-8752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 9,387 in stock

The TE Connectivity 1-1703498-1 is a robust auto connector housing plug designed for reliability.

It features a 2-way male configuration, suitable for automotive applications.

This connector ensures secure and efficient connections in vehicle harness systems.

It's typically used in environments requiring durable and stable electrical connections.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Gender Male
Height 0.589inch
Hybrid Connector No
Insulation Material Polyamide
Length 14.8mm
Material PBT, Polybutylene
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Positions 2
Package Quantity 1500
Packaging Box
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Width 1.732inch

Reviews

Be the first to submit a review

Trustpilot