The TE Connectivity 1-1703062-2 is a Universal Mate-N-Lok connector cap designed for female shrouded applications.
It features a durable housing material and reliable contact retention ensuring secure connections.
This part is typically used in both commercial and industrial electrical systems for delivering power or signal connections.
Its versatile design supports multiple wire-to-wire and wire-to-board configurations.
| Type |
MATE-N-Lok Wire to Wire Housing |
| Pitch |
6.35mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Material |
PA 66 |
| Max Operating Temperature |
125 |
| Min Operating Temperature |
-55 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Primary Product colour |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
2 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
To use this facility please Sign In.
Sign In