TE Connectivity 1-1670921-1 MCON 1.2 LL Sealed 5POS Box Connector

MPN
1-1670921-1
EAN-13
2050006748206
Order Code
07-3432
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity's 1-1670921-1 is an MCON connector featuring a female unshrouded 5-position design.

It offers reliable electrical connections with high durability for automotive and industrial applications.

The connector is ideal for environments demanding secure, vibration-resistant connections.

Typical uses include automotive systems, control systems, and industrial machinery.


Type TE AMP MCON - Connectors
Number of Contacts 5
Gender Female
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mounting Cable Mount
Packaging Type Box
Product Depth (mm) 16.5
Product Height (mm) 26.5
Product Length (mm) 28.7
Terminal Pitch (mm) 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot