TE Connectivity 1-1670919-1 MCON Connectors Sealed 6POS Boxed

MPN
1-1670919-1
EAN-13
2050006748183
Order Code
07-3431
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TE Connectivity's part 1-1670919-1 is a durable connector designed for robust electrical applications. It is part of the TE AMP MCON series, known for reliable performance in automotive systems. This connector is suitable for use in harsh environments, ensuring secure connections in vehicles and machinery.
Type TE AMP MCON - Connectors
Number of Contacts 6
Gender RCP
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mounting Cable Mount
Packaging Type Box
Product Depth (mm) 16.5
Product Height (mm) 26.5
Product Length (mm) 32.2
Terminal Pitch (mm) 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot