TE Connectivity 1-1670918-1 MCON Connector 4POS Sealed Box

MPN
1-1670918-1
EAN-13
2050006748176
Order Code
07-3430
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The TE Connectivity 1-1670918-1 is a Mcon-1.2 female connector featuring a 4-position shrouded housing.

Designed for automotive applications, it ensures reliable electrical connections under harsh conditions.

The connector is compact, allowing for easy integration in constrained spaces.

Typical uses include engine compartments and under-dashboard connections.


Type TE AMP MCON - Connectors
Number of Contacts 4
Gender Female
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mounting Cable Mount
Packaging Type Box
Product Depth (mm) 16.5
Product Height (mm) 26.5
Product Length (mm) 24.7
Terminal Pitch (mm) 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot