TE Connectivity 1-1670918-1 Mcon-1.2 Female Connector 4P Shrouded Automotive

MPN
1-1670918-1
Order Code
14-0974
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,650 in stock

The TE Connectivity 1-1670918-1 is a Mcon-1.2 female connector featuring a 4-position shrouded housing.

Designed for automotive applications, it ensures reliable electrical connections under harsh conditions.

The connector is compact, allowing for easy integration in constrained spaces.

Typical uses include engine compartments and under-dashboard connections.


Type Automotive Connector Housing
Number of Contacts 4
Gender Female
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Product Depth (mm) 16.5
Product Height (mm) 26.5
Product Length (mm) 24.7
Terminal Pitch (mm) 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot