TE Connectivity 1-1670917-1 MCON Connector 3-Pos Sealed Rectangular

MPN
1-1670917-1
EAN-13
2050006748169
Order Code
07-3429
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TE Connectivity's 1-1670917-1 is a MCON-1.2 connector featuring a shrouded 3-position female design.

It offers secure and reliable connections in automotive and industrial environments.

The connector is designed for ease of use with robust housing, ensuring durability and protection.

Typical applications include vehicle systems and machinery requiring secure electrical connections.


Type TE AMP MCON - Connectors
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 0.583inch
Housing Color Black
Hybrid Connector No
Length 19
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2000
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch
Wire Gauge (AWG) 17AWG

Reviews

Be the first to submit a review

Trustpilot