TE Connectivity 1-1670917-1 MCON-1.2 Connector 3POS Female Shrouded

MPN
1-1670917-1
Order Code
14-1707
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 15,753 in stock

TE Connectivity's 1-1670917-1 is a MCON-1.2 connector featuring a shrouded 3-position female design.

It offers secure and reliable connections in automotive and industrial environments.

The connector is designed for ease of use with robust housing, ensuring durability and protection.

Typical applications include vehicle systems and machinery requiring secure electrical connections.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Gender Female
Height 0.583inch
Housing colour Black
Hybrid Connector No
Length 19
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 2000
Packaging Box
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.043inch
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot