TE Connectivity 1-1670916-1 MCON Connector Housing Female Unshrouded

MPN
1-1670916-1
Order Code
14-1227
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,600 in stock

TE Connectivity's 1-1670916-1 is a MCON connector housing designed for female unshrouded applications.

It features a robust and reliable design suitable for automotive and industrial environments.

The connector is used to provide secure electrical connections in harsh conditions.

Its application includes use in vehicles and machinery systems requiring durable and precise connector solutions.


Type Automotive Connector Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Height 0.583inch
Housing Color Black
Hybrid Connector No
Length 15mm
Material Polyamide
Mating Tab Width 0.047inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 2000
Packaging Box
Pitch 0.157inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 1.043inch
Wire Gauge (AWG) 17AWG

Reviews

Be the first to submit a review

Trustpilot