TE Connectivity 1-1670894-1 HDSCS Socket Housing 8-Pin Cable

Image Representative of Range

TE Connectivity 1-1670894-1 HDSCS Socket Housing 8-Pin Cable

MPN
1-1670894-1
EAN-13
2050002963153
Order Code
07-3426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.35
50+ £2.68
100+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

TE Connectivity 1-1670894-1 is an automotive connector with eight female unshrouded positions.

It features durable construction for reliable performance in harsh vehicle environments.

This connector is typically used in automotive electrical systems, providing secure connections for wiring harnesses.

Its design ensures consistent electrical contact and efficient signal transmission.


Type Socket, straight
Number of Contacts 8
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Plating Tin
Dimensions (L x W x H) 25.7 x 54.1 x 31.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 31.25mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Mating Tab Width 0.11inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Cable
Nominal Voltage 42V DC
Orientation Straight
Package Quantity 300
Packaging Box
Pin shape Rectangular
Pins per row 4
Pitch 6mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Width 54.1mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot