TE Connectivity 1-1670730-1 HDSCS Socket Housing 3 Pins PCB Mount

Image Representative of Range

TE Connectivity 1-1670730-1 HDSCS Socket Housing 3 Pins PCB Mount

MPN
1-1670730-1
EAN-13
2050002961265
Order Code
07-3425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.65
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TE Connectivity manufactures the socket housing PCB HDSCS with part number 1-1670730-1. This durable connector features a total of three pins and is designed for reliable performance in harsh environments. Typical applications include automotive and industrial settings where secure electrical connections are essential.
Pitch 0.157inchmm
No. of Rows 1
No. of Ways 3
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.5mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Depth 47.05mm
Dim (L x W x H) 19 x 47.05 x 27.6 mm
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 27.6mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 19mm
Mating Tab Width 0.059inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 1
Packaging Carton
Pin shape Rectangular
Pins per row 3
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot