TE Connectivity 1-1670214-1 HDSCS Socket Housing 7-Pin PCB MCP

Image Representative of Range

TE Connectivity 1-1670214-1 HDSCS Socket Housing 7-Pin PCB MCP

MPN
1-1670214-1
EAN-13
2050002962002
Order Code
07-3424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.35
50+ £2.20
100+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TE Connectivity manufactures the HDSCS socket housing PCB, featuring 7 pins, under part number 1-1670214-1. The product is suitable for reliable electrical interface connections in automotive and industrial applications requiring robust connectivity. Key attributes include compatibility with signal transmissions, ensuring dependable performance in harsh environments.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 7
AWG (min.) 16
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 39.8 x 48.1 x 42.5 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 42.5mm
Housing Color Black
Hybrid Connector Yes
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel
Nominal Voltage 42V DC
Number of Positions 7
Number of Rows 2
Package Quantity 250
Packaging Box
Pin shape Rectangular
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.5mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot