TE Connectivity 1-1658526-3 is a housing for female sockets with an unshrouded design, featuring a 3.7mm pitch.
It is known for its reliable connectivity and mechanical stability.
This component is typically used in automotive and industrial applications.
Durability and ease of assembly are key attributes of this housing.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
20 |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| Depth |
7.05mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Blue |
| Length |
29.87mm |
| Material |
Glass, Thermoplastic |
| Mating Alignment Type |
Polarization |
| Mating Cycles |
200 |
| Mating Retention |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Number of Positions |
20 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Housing |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
28AWG |
| Wire/Cable Type |
Ribbon |