TE Connectivity 1-1634200-3 Rocker Switch PWR Black On-On Paddle Type

MPN
1-1634200-3
Order Code
15-1278
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 8,860 in stock

TE Connectivity 1-1634200-3 is a rocker switch designed with a black on-on paddle type mechanism.

It features reliable switching for electrical circuits, providing durable performance.

This switch is ideal for use in control panels, consumer electronics, and automotive applications.

It offers a straightforward user interface for managing power functions effectively.


Mounting Type Panel mount
Actuator Marking None
Illumination Type Illuminated
Illumination Colour None
Contact Current Rating 10a
Contact Material Tin, Silver
Max Voltage Rating (AC) 250v
Mount Panel
Package/Case 125
Reach SVHC Compliant Unknown
Termination Faston
Throw Configuration DP
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot