TE Connectivity 1-163083-1 Connector Accessory 0.078in Min Diameter 0.098in

MPN
1-163083-1
Order Code
14-5678
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5000+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 11/11/2026

TE Connectivity, 1-163083-1, is a connector accessory designed for robust and reliable wire management.

Featuring a minimum diameter of 0.078 inches and a maximum of 0.098 inches, it ensures secure fitting.

This accessory is typically used in electronics and telecommunications industries where precise connections are essential.

The durable design supports consistent performance in demanding environments.


Type Crimp Contact
Circuit Application Power & Signal
Compatible Insulation Diameter Range .078 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Depth 3.7mm
ELV Non-Compliant
Gender Female
Height 3mm
Insulation Diameter 2.5mm
Lead Free Not Applicable
Length 21mm
Material Brass
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 5000
Package/Case 062
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Plating Gold
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot