TE Connectivity 1-163037-0 is a pin-socket connector with three positions for male contacts.
It features an unshrouded design, enhancing accessibility for easy connectivity.
The connector is typically used in applications requiring reliable and secure electrical connections in electronic devices.
Its compact design makes it ideal for use in consumer electronics and industrial equipment.
| Type |
Wire to Wire Housing |
| Pitch |
7.112mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
26.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
32.3mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
3500 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
3500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Commercial MATE-N-LOK |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |