TE Connectivity 1-1609034-1 Power Line Filter 6A 250V Low Leakage

MPN
1-1609034-1
Order Code
14-7951
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 1-1609034-1 is a power line filter designed for 6A and 250V applications.

It features low leakage current, making it suitable for sensitive equipment.

This filter helps reduce electromagnetic interference in electronic devices.

Typical applications include medical equipment, telecommunications, and industrial machinery.


Type Power Line Filter
Current Rating 6a
Leakage Current 220uA
Approvals UL, CSA, VDE
Current 6a
DC Rated Voltage 250v
Length 46.23mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount
Operating Frequency 50/60Hz
Package Quantity 40
RoHS Compliant Yes
Series SB, Corcom
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot