TE Connectivity's 1-1586037-0 is an unshrouded male header with 10 positions.
It features a simple design without pegs, making it easy to integrate into various electronic circuits.
This component is typically used in applications requiring reliable, cost-effective board-to-board connections.
It is suitable for use in consumer electronics, industrial equipment, and automotive systems.
| Type |
Wire to Board Housing |
| Number of Positions |
10 |
| Pitch |
4.2 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power |
| Color |
Beige, White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.504 |
| Connector Length |
.874 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.384 |
| Contact Base Material |
Brass Alloy |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass, Tin |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Style |
Pin |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
15 |
| Current Rating |
9a |
| Depth |
9.75mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
12.8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Insulation Material |
Nylon |
| Lead Free |
Lead Free |
| Lead Pitch |
4.2mm |
| Length |
22.2mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
10 |
| Number of Contacts |
10 |
| Number of Ports |
1 |
| Number of Power Positions |
10 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
255 |
| Packaging |
Tray |
| Packaging Method |
Bag |
| Packaging Quantity |
255 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Tin |
| Plating Thickness |
80um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
9.75mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
26AWG |
To use this facility please Sign In.
Sign In