TE Connectivity 1-1571076-0 PRASA1-16F-BB0BW Rocker Switch SPST 16A Latched

MPN
1-1571076-0
Order Code
15-9311
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
497 in stock, despatched in 5 working days

The TE Connectivity 1-1571076-0 is a rocker switch with a single pole, single throw (SPST) configuration.

It features a 16A current rating and a latched action, designed for reliable on/off control.

This switch is commonly used in home appliances and industrial equipment.

It offers durability and ease of use in electrical circuits.


Mounting Type Panel mount
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Actuator Color Black
Actuator Material Nylon
Capacitance 0F
Contact Material Tin, Silver, Copper
Contact Plating Silver
Current Rating 16a
Depth 15mm
Electrical Life 6000Cycles
Length 21mm
Max Current Rating 16a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 250v
Mechanical Life 100000Cycles
Min Operating Temperature -20°C
Mount Panel, Snap in
Orientation Straight
Package Quantity 100
Packaging Tray
Radiation Hardening No
Ratings Dust Proof, IP40
RoHS Compliant Yes
Series PRA
Termination Quick Connect
Throw Configuration SPST
Type Rocker Switch
Voltage Rating (AC) 125v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot