TE Connectivity 1-1564546-1 HDSCS PCB Socket Housing 2 Pins

Image Representative of Range

TE Connectivity 1-1564546-1 HDSCS PCB Socket Housing 2 Pins

MPN
1-1564546-1
EAN-13
2050002962361
Order Code
07-3410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.16
10+ £1.91
25+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

TE Connectivity offers a socket housing for PCB applications with the product code 1-1564546-1, featuring two pins. This durable housing is designed for the HDSCS and MCP series, ensuring a secure connection in automotive and industrial settings. It is ideal for use in tough environments requiring reliable electrical connections.
Pitch 9mm
No. of Rows 1
No. of Ways 2
AWG (min.) 9
AWG max. 9
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 5.8mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 39.8 x 50.6 x 42.5 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 42.5mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.228inch
Max Voltage Rating (DC) 42v
max. cross section 6mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 6mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 120
Packaging Carton
Pin shape Rectangular
Pins per row 2
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 50.6mm

Reviews

Be the first to submit a review

Trustpilot