TE Connectivity 1-1564544-1 HDSCS Socket Housing PCB 2 Pins

MPN
1-1564544-1
EAN-13
2050002962521
Order Code
07-3409
Country of Origin
Germany

Discontinued


TE Connectivity's socket housing PCB HDSCS, MCP is a durable component designed for secure electrical connections. It features a 2-pin configuration and is commonly used in automotive and industrial applications. The housing ensures reliable performance in harsh environments, essential for maintaining robust electrical systems.
Type Socket housing PCB
Number of Contacts 2
Gender Plug
Number of Rows 1
AWG (min.) 9
AWG max. 9
Body Orientation Straight
Case Material Thermoplastic material
Code A
Connection Type C CEE 7/16 plug 5.8mm
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 27 x 50.6 x 32.6 mm
Factory colour Black
Height 32.6mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Max Voltage Rating 60VDC
max. cross section 6mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 6mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
No. of Ways 2
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Product Depth (mm) 27
Product Height (mm) 50.6
Product Length (mm) 32.6
Series HDSCS, MCP
Termination Method Crimp
Width 50.6mm

Trustpilot