TE Connectivity 1-1564542-1 HDSCS Socket Housing 2-Pin Cable Connector

Image Representative of Range

TE Connectivity 1-1564542-1 HDSCS Socket Housing 2-Pin Cable Connector

MPN
1-1564542-1
EAN-13
2050002962347
Order Code
07-3408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

TE Connectivity's 1-1564542-1 is an auto connector housing designed for female terminals.

This sealed and shrouded housing provides secure and reliable connections in automotive applications.

It features robust construction to withstand harsh environments.

Typical applications include vehicle wiring systems and engine compartments.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Orientation Straight
Case Material Thermoplastic material
Code A
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 44 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
Max Voltage Rating 42VDC
max. cross section 6mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 9
Min. cross section 6mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Product Depth (mm) 25.7
Product Height (mm) 31.25
Product Length (mm) 44
Series HDSCS, MCP
Terminal Pitch (mm) 9
Termination Method Crimp
Width 44mm
Wire Gauge (AWG) 9

Reviews

Be the first to submit a review

Trustpilot