TE Connectivity 1-1564528-1 HDSCS Socket Housing PCB 16 Pins

Image Representative of Range

TE Connectivity 1-1564528-1 HDSCS Socket Housing PCB 16 Pins

MPN
1-1564528-1
EAN-13
2050002962903
Order Code
07-3404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.42
10+ £3.95
100+ £3.25
500+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity Socket Housing PCB HDSCS, MCP is a robust connector designed with 16 pins for durable electrical connections. It is typically used in automotive and industrial applications that require reliable performance in harsh environments. Manufactured by TE Connectivity, this socket housing provides versatile and secure connectivity solutions.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 16
AWG (min.) 16
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 27 x 52.6 x 48.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 48.1mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 27mm
Mating Tab Width 0.063inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging, Cable
Nominal Voltage 42V DC
Number of Contacts 16
Number of Positions 16
Number of Rows 2
Orientation Straight
Package Quantity 200
Packaging Carton
Pin shape Rectangular
Pins per row 8
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.8mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Type Socket housing PCB
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot