TE Connectivity 1-1564526-1 HDSCS Socket Housing PCB 18 Pins

Image Representative of Range

TE Connectivity 1-1564526-1 HDSCS Socket Housing PCB 18 Pins

MPN
1-1564526-1
EAN-13
2050002962965
Order Code
07-3403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.11
10+ £7.43
100+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TE Connectivity manufactures the HDSCS socket housing PCB with MCP connectors, featuring a total of 18 pins. This reliable connector is typically used in automotive and industrial applications to ensure secure electrical connections on circuit boards. It is known for its durability and ability to withstand harsh environments.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 18
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 39.8 x 62.5 x 47.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 47.1mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Cable
Nominal Voltage 42V DC
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 72
Packaging Carton
Pin shape Rectangular
Pins per row 9
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.285inch
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Type Socket housing PCB
Width 62.5mm

Reviews

Be the first to submit a review

Trustpilot