TE Connectivity 1-1564520-1 HDSCS Socket Housing PCB 12-Pin 1 pc

Image Representative of Range

TE Connectivity 1-1564520-1 HDSCS Socket Housing PCB 12-Pin 1 pc

MPN
1-1564520-1
EAN-13
2050002962644
Order Code
07-3401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £5.81
100+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TE Connectivity's socket housing PCB HDSCS, model 1-1564520-1, features a total of 12 pins for secure electrical connections. It is typically utilised in automotive and industrial applications for reliable PCB mount connections. The housing ensures durability and resistance to environmental factors, making it suitable for rugged use.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 12
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Depth 50.5mm
Dim (L x W x H) 39.8 x 50.5 x 47.05 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 47.05mm
Housing Color Yellow
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel, Flanges
Nominal Voltage 42V DC
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Orientation Straight
Package Quantity 220
Packaging Box
Pin shape Rectangular
Pins per row 6
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 50.5mm

Reviews

Be the first to submit a review

Trustpilot