TE Connectivity 1-1564518-1 HDSCS Socket Housing PCB 10 Pins 1 pc

Image Representative of Range

TE Connectivity 1-1564518-1 HDSCS Socket Housing PCB 10 Pins 1 pc

MPN
1-1564518-1
EAN-13
2050002963436
Order Code
07-3400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £5.04
25+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The TE Connectivity socket housing PCB HDSCS, MCP 1-1564518-1 has 10 pins. This component is widely used for secure and reliable connections on printed circuit boards in automotive and industrial applications. It is valued for its durable design and robust performance.
Pitch 0.157inchmm
No. of Rows 2
No. of Ways 10
AWG (min.) 16
AWG max. 12
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 39.8 x 50.5 x 48.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 48.1mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 39.8mm
Mating Tab Width 0.063inch
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Cable
Nominal Voltage 42V DC
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Orientation Straight
Package Quantity 84
Packaging Carton
Pin shape Rectangular
Pins per row 5
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Type Socket housing PCB
Width 50.5mm

Reviews

Be the first to submit a review

Trustpilot